The Nichicon UBT Series capacitor has a capacitance of 4.7uF and a voltage rating of 50V. It is a radial through hole type with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor has an impedance of 1.15R and a ripple current of 42.5mA. It is RoHS compliant and available in a bulk packaging quantity of 2000.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.531inch |
| Impedance | 1.15R |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 42.5mA |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |