Automotive-grade aluminum electrolytic capacitor, 100µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 16mm height. Offers 690mA ripple current, 410mΩ impedance, and a rated life of 3000 hours at 125°C. Operates from -40°C to 125°C, with low leakage current of 4µA and dissipation factor of 0.1%. RoHS compliant and lead-free.
Nichicon UBT1J101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Height | 16mm |
| Height - Seated (Max) | 0.709inch |
| Impedance | 410mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 690mA |
| Ripple Current (AC) | 690mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1J101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.