Standard aluminum electrolytic capacitor, 22µF capacitance, 63V voltage rating, and 20% tolerance. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Offers 130mA ripple current, 4µA leakage current, and 2000 hours of life at 125°C. Through-hole mounting, RoHS compliant, and suitable for automotive applications.
Nichicon UBT1J220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 2R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.138inch |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1J220MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.