The Nichicon UBT1J220MPD8 is a 22uF radial aluminum electrolytic capacitor with a 63V voltage rating and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a 8mm diameter and 11.5mm height, and is mounted through a 0.6mm lead diameter with a 3.5mm lead pitch. The capacitor has a low ESR of 2R and a leakage current of 4uA, with a lifespan of 2000 hours. It is RoHS compliant and suitable for use in a variety of applications.
Nichicon UBT1J220MPD8 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 11.5mm |
| Impedance | 2R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1J220MPD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.