High-performance aluminum electrolytic capacitor, 220µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Offers a ripple current of 1.05A, low impedance of 160mΩ, and a long life of 5000 hours at 105°C. Designed for through-hole PCB mounting with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT1J221MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1J221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 160mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 4uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1J221MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.