Aluminum electrolytic capacitor, 33µF capacitance, 63V voltage rating, and 20% tolerance. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Operates within a -40°C to 125°C temperature range, offering 2000 hours of life at 150mA ripple current. Includes low leakage current of 62.37µA and 1.5Ω impedance. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UBT1J330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 1.5R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 62.37uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1J330MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.