Aluminum electrolytic capacitor, 330µF capacitance, 63V voltage rating, and 20% tolerance. Features a 1.29A ripple current capability and 120mΩ impedance. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Designed for through-hole mounting with a 5000-hour life at 125°C maximum operating temperature.
Sign in to ask questions about the Nichicon UBT1J331MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1J331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 623.7uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.29A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1J331MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.