Aluminum electrolytic capacitor with 47µF capacitance and 63V DC rated voltage. Features 20% tolerance, 530mA ripple current, and 3000 hours life at 125°C. Radial package with 5mm lead pitch and 10mm diameter. Through-hole mounting with 0.6mm lead diameter.
Nichicon UBT1J470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 590mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 530mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1J470MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.