Aluminum electrolytic capacitor, 470µF capacitance, 63V DC rated voltage, 20% tolerance. Features a radial package with a 5mm lead pitch, 0.6mm lead diameter, and through-hole mounting for PCB applications. Operates within a -40°C to 125°C temperature range, offering 5000 hours of life at rated conditions. Includes a ripple current of 730mA, leakage current of 4µA, and impedance of 97mΩ.
Nichicon UBT1J471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 97mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1J471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.