Aluminum electrolytic capacitor, 220µF capacitance, 80V DC rated voltage, 20% tolerance. Features 1.24A ripple current, 180mΩ impedance, and 4µA leakage current. Operates from -40°C to 125°C with a 5000-hour life rating. Radial package with 12.5mm diameter and 25mm height, 5mm lead pitch, suitable for through-hole PCB mounting.
Sign in to ask questions about the Nichicon UBT1K221MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1K221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.24A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1K221MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.