Aluminum electrolytic capacitor, 33µF capacitance, 80V DC rated voltage, 20% tolerance. Features 480mA ripple current, 800mΩ impedance, and 79.2µA leakage current. Operates from -40°C to 125°C with a 3000-hour life rating. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Through-hole mounting, RoHS compliant, bulk packaging.
Nichicon UBT1K330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 800mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 79.2uA |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1K330MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.