Aluminum electrolytic capacitor, 47µF capacitance, 80V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 0.6mm lead diameter, and 10mm diameter by 12.5mm height. Offers 480mA ripple current, 3000-hour life at 125°C, and 800mΩ impedance. Operates from -40°C to 125°C with 4µA leakage current and 0.08% dissipation factor. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UBT1K470MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1K470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 800mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1K470MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.