Aluminum electrolytic capacitor, 470µF capacitance, 80V DC rated voltage, 20% tolerance. Features 1.5A ripple current, 110mΩ impedance, and 4µA leakage current. Operates from -40°C to 125°C with a 10,000-hour lifespan. Radial package, 16mm diameter, 25mm height, 7.5mm lead pitch, 0.8mm lead diameter, suitable for through-hole PCB mounting. RoHS compliant.
Sign in to ask questions about the Nichicon UBT1K471MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1K471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 110mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1K471MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.