100µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 5000-hour life at 125°C, 620mA ripple current, and 150mΩ impedance. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Dimensions are 10mm diameter by 12.5mm height. RoHS compliant and lead-free.
Nichicon UBT1V101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 150mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 4uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1V101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.