Aluminum electrolytic capacitor with 1mF capacitance and 35V DC rating. Features 20% tolerance, 16mm diameter, and 25mm height in a radial package. Offers 2.01A ripple current, 31mR impedance, and 10000 hours life at 125°C. Through-hole mounting with 7.5mm lead pitch. RoHS compliant.
Nichicon UBT1V102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 31mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.01A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1V102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.