Aluminum electrolytic capacitor, 220µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 10mm diameter by 16mm height radial package with 5mm lead pitch and 0.6mm lead diameter. Offers 790mA ripple current, 94mΩ impedance, and 4µA leakage current. Rated for 5000 hours at 125°C maximum operating temperature, with a dissipation factor of 0.12%. Through-hole mounting, bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT1V221MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1V221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 16mm |
| Height - Seated (Max) | 0.709inch |
| Impedance | 94mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1V221MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.