2200µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 2.79A ripple current, 25mΩ impedance, and 4µA leakage current. Operates from -40°C to 125°C with a 10,000-hour lifespan. Dimensions are 18mm diameter and 35.5mm height, with a 7.5mm lead pitch. Through-hole mounting for PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT1V222MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1V222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.12% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.79A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1V222MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.