Aluminum electrolytic capacitor, 330µF capacitance, 35V voltage rating, and 20% tolerance. Features a 950mA ripple current capability and 75mΩ impedance. Designed for through-hole mounting with radial leads spaced at 5mm. Operates across a wide temperature range from -40°C to 125°C, with a rated life of 5000 hours. Dimensions are 10mm diameter and 20mm height.
Nichicon UBT1V331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 75mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 346.5uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1V331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.