Aluminum electrolytic capacitor, 470µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 12.5mm diameter, 20mm height, and 5mm lead pitch with a 0.6mm lead diameter. Offers a ripple current of 1.33A, low impedance of 58mΩ, and leakage current of 4µA. Rated for 10,000 hours at 125°C, with a minimum operating temperature of -40°C. Through-hole mounting, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT1V471MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1V471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 58mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 4uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1V471MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.