Standard aluminum electrolytic capacitor, 10µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Offers 150mA ripple current, 30µA leakage current, and an impedance of 1.5Ω. Designed for through-hole mounting with a 2000-hour life at 125°C maximum operating temperature. RoHS compliant and supplied in bulk packaging.
Nichicon UBT2A100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 1.5R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 30uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2A100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.