100µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features a 990mA ripple current capability and 5000-hour life at 125°C. This through-hole component has a 5mm lead pitch, 12.5mm diameter, and 20mm height. It offers a low impedance of 250mR and a leakage current of 300µA. Designed for automotive applications, it operates from -40°C to 125°C and is lead-free and RoHS compliant.
Nichicon UBT2A101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 250mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 990mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2A101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.