Standard aluminum electrolytic capacitor featuring 22µF capacitance and 100V DC rated voltage with a 20% tolerance. This radial component offers a low impedance of 800mΩ, a ripple current capability of 480mA, and a leakage current of 4µA. Designed for through-hole mounting, it measures 10mm in diameter and 12.5mm in height, with a 5mm lead pitch. Operating across a wide temperature range from -40°C to 125°C, it boasts a 3000-hour life expectancy and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT2A220MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT2A220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.8% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 800mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2A220MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.