This 22uF aluminum electrolytic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is constructed with a radial design and has a diameter of 10mm and a height of 12.5mm. The capacitor has a lead diameter of 0.6mm and a lead pitch of 5mm. It is RoHS compliant and has a tolerance of 20%. The capacitor is rated for 100V and has a leakage current of 4uA.
Nichicon UBT2A220MPD8 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 12.5mm |
| Impedance | 800mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2A220MPD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.