High-performance aluminum electrolytic capacitor with 220µF capacitance and 100V DC rating. Features a 20% tolerance, 1.5A ripple current capability, and low impedance of 110mΩ. Designed for through-hole mounting with radial leads on a 7.5mm pitch, measuring 16mm in diameter and 25mm in height. Operates across a wide temperature range from -40°C to 125°C with a rated life of 10,000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT2A221MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT2A221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.8% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 110mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2A221MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.