Standard aluminum electrolytic capacitor with 33µF capacitance and 100V DC rated voltage. Features 20% tolerance, 800mΩ impedance, and 480mA ripple current capability. Designed for through-hole mounting with a radial package measuring 10mm in diameter and 12.5mm in height, with a 5mm lead pitch. Operates across a wide temperature range from -40°C to 125°C, offering 3000 hours of life at rated conditions.
Nichicon UBT2A330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 800mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 99uA |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2A330MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.