Standard aluminum electrolytic capacitor with 47µF capacitance and 100V DC rating. Features 20% tolerance, 630mA ripple current, and 550mΩ impedance. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates from -40°C to 125°C with a 3000-hour lifespan. Dimensions are 10mm diameter and 16mm height.
Nichicon UBT2A470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.709inch |
| Impedance | 550mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 141uA |
| Length | 16mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 630mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2A470MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.