Aluminum electrolytic capacitor featuring 4.7µF capacitance and 100V DC rated voltage with a ±20% tolerance. This radial component offers a maximum operating temperature of 125°C, a ripple current of 130mA, and a rated life of 2000 hours. It has a low impedance of 2R, a dissipation factor of 0.8%, and a leakage current of 4µA. The capacitor's dimensions are 8mm in diameter and 11.5mm in height, with a 3.5mm lead pitch, suitable for through-hole mounting.
Nichicon UBT2A4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.8% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 2R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2A4R7MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.