High-performance aluminum electrolytic capacitor with 100µF capacitance and 160V DC rated voltage. Features a 20% tolerance and a radial, through-hole mounting package measuring 16mm in diameter and 25mm in height. Offers a ripple current of 329mA, a low leakage current of 740µA, and an extended lifespan of 10,000 hours at 125°C. Designed for demanding automotive applications with a wide operating temperature range from -40°C to 125°C.
Nichicon UBT2C101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 740uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 329mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2C101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.