The UBT2C470MHD1TO is a 47uF aluminum electrolytic capacitor with a voltage rating of 160V. It features a radial package with a through hole mount and is available in quantities of 500. The capacitor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is manufactured by Nichicon and belongs to the UBT series.
Nichicon UBT2C470MHD1TO technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2C470MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.