High-performance aluminum electrolytic capacitor with 10µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 78mA ripple current, and 10000-hour life at 125°C. This radial through-hole component measures 10mm in diameter and 20mm in height, with a 5mm lead pitch. Operating temperature range is -40°C to 125°C, with a leakage current of 180µA. RoHS compliant and supplied in bulk packaging.
Nichicon UBT2D100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 180uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 78mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2D100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.