Aluminum electrolytic capacitor with 47µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 204mA ripple current, and 2000-hour life at 125°C. Radial package measures 12.5mm diameter by 25mm height with a 5mm lead pitch. Designed for through-hole mounting and operates from -40°C to 125°C.
Nichicon UBT2D470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 476uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 204mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2D470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.