High-performance aluminum electrolytic capacitor with 68µF capacitance and 200V DC rated voltage. Features a 20% tolerance and 250mA ripple current capability. Designed for through-hole mounting with radial leads on a 7.5mm pitch, measuring 16mm in diameter and 20mm in height. Operates reliably across a wide temperature range from -40°C to 125°C, offering a long life of 10,000 hours. RoHS compliant and packaged in bulk.
Nichicon UBT2D680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 644uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2D680MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.