Aluminum electrolytic capacitor with 47µF capacitance and 400V DC rated voltage. Features 20% tolerance, 243mA ripple current, and a maximum operating temperature of 125°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Designed for 2000 hours of life, this through-hole component is RoHS compliant and supplied in bulk packaging.
Nichicon UBT2G470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 243mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2G470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.