Aluminum electrolytic capacitor with 4.7µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 53mA ripple current, and a maximum operating temperature of 125°C. This through-hole component has a radial package measuring 10mm in diameter and 20mm in height, with a 5mm lead pitch. Designed for automotive applications, it offers 2000 hours of life and is RoHS compliant.
Nichicon UBT2G4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 53mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2G4R7MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.