High-performance aluminum electrolytic capacitor with 10µF capacitance and 350V DC rated voltage. Features a 20% tolerance, 85mA ripple current, and low leakage current of 240µA. Designed for through-hole mounting with radial leads spaced at 5mm. Operates across a wide temperature range from -25°C to 125°C with a rated life of 2000 hours. Dimensions are 10mm diameter and 25mm height.
Nichicon UBT2V100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 240uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2V100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.