Aluminum electrolytic capacitor, 22µF capacitance, 350V DC rated voltage, 20% tolerance. Features a radial package with 5mm lead pitch, 0.6mm lead diameter, and through-hole mounting. Operates from -25°C to 125°C with a 2000-hour life at rated conditions. Offers 139mA ripple current and a dissipation factor of 0.24%. Dimensions are 12.5mm diameter and 25mm height.
Nichicon UBT2V220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 139mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2V220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.