The Nichicon UBT2V220MHD1TO is a 22uF aluminum electrolytic capacitor with a voltage rating of 350V and a tolerance of 20%. It has a radial package with a lead pitch of 0.197inch and a height of 1.063inch when seated. The capacitor operates within a temperature range of -25°C to 125°C and is compliant with RoHS regulations. It is available in a package quantity of 500 and is packaged on a tape and reel.
Nichicon UBT2V220MHD1TO technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 139mA |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2V220MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.