This 10uF aluminum electrolytic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a voltage rating of 450V. The capacitor is packaged in a radial case with a diameter of 12.5mm and a height of 20mm. It is designed for through-hole mounting with a lead pitch of 5mm and a lead diameter of 0.6mm.
Nichicon UBT2W100MHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 86mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2W100MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.