Aluminum electrolytic capacitor with 22µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This radial component offers a 154mA ripple current capability and a 2000-hour life at 125°C. Dimensions include a 16mm diameter and 25mm height, with a 7.5mm lead pitch. Designed for through-hole mounting, this RoHS compliant capacitor operates from -25°C to 125°C.
Nichicon UBT2W220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 496uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 154mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2W220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.