This 4.7uF aluminum electrolytic capacitor has a 20% tolerance and a maximum operating temperature of 125°C. It is rated for a DC voltage of 450V and has a ripple current of 58mA. The capacitor is packaged in a radial configuration with a lead pitch of 0.197inch and is available in quantities of 500. It is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT2W4R7MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT2W4R7MPD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 58mA |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2W4R7MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.