Aluminum electrolytic capacitor, 470µF capacitance, 10V DC rated voltage, 20% tolerance. Features a radial package with 5mm lead pitch and 0.6mm lead diameter, measuring 10mm in diameter and 12.5mm in height. Offers 680mA ripple current, 100mΩ impedance, and 4µA leakage current. Operates from -55°C to 135°C with a 2000-hour life expectancy at rated conditions. RoHS compliant, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBW1A471MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 100mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1A471MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.