High-performance aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, with a 20% tolerance. Features a radial package measuring 10mm in diameter and 12.5mm in height, with a 5mm lead pitch and 0.6mm lead diameter. Offers a ripple current of 555mA, low impedance of 180mR, and a leakage current of 4µA. Designed for extended operation with a 2000-hour life at 135°C maximum operating temperature, suitable for automotive applications.
Nichicon UBW1H101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1H101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.