High-performance aluminum electrolytic capacitor with 220µF capacitance and 63V DC rated voltage, featuring 20% tolerance. Designed for demanding applications, it offers a maximum operating temperature of 135°C, a ripple current capability of 1.05A, and a low impedance of 160mR. This radial through-hole component has a 5mm lead pitch, 12.5mm diameter, and 20mm height, with a rated life of 3000 hours. It operates across a wide temperature range from -55°C to 135°C and is RoHS compliant.
Nichicon UBW1J221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 160mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1J221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.