High-performance aluminum electrolytic capacitor with 330µF capacitance and 100V voltage rating. Features a 20% tolerance, 1.79A ripple current capability, and low impedance of 79mR. Designed for through-hole mounting with a radial package measuring 16mm in diameter and 31.5mm in height. Operates across a wide temperature range from -55°C to 135°C, offering a 3000-hour lifespan.
Nichicon UBW2A331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 79mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.79A |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.297359oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW2A331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.