Standard aluminum electrolytic capacitor, 330µF capacitance, 10V DC rated voltage, 20% tolerance. Features radial mounting, 10mm diameter, 16mm height, 5mm lead pitch, and 0.6mm lead diameter. Offers 300mA ripple current, 99µA leakage current, and a lifespan of 1000 hours at 105°C. Operates across a temperature range of -55°C to 150°C. RoHS compliant and supplied in bulk packaging.
Nichicon UBX1A331MPL technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 99uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1A331MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.