High-performance aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rating. Features a 20% tolerance, 800mA ripple current capability, and a maximum operating temperature of 150°C. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. This radial component offers a 2000-hour life expectancy and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBX1C102MHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | UBX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1C102MHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.