Aluminum electrolytic capacitor, 2200µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 18mm diameter by 35.5mm height. Offers a ripple current of 1.2A, leakage current of 1.056mA, and a lifespan of 2000 hours at 105°C. Operates across a temperature range of -55°C to 150°C, suitable for through-hole PCB mounting.
Sign in to ask questions about the Nichicon UBX1C222MHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBX1C222MHL technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 1.056mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1C222MHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.