The Nichicon UBX1C331MPL1AA is a 330uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting type. The capacitor has a cylindrical can construction and a terminal pitch of 5mm. It operates over a temperature range of -55°C to 150°C and has a lifetime of 1000 hours. The ripple current rating is 400mA and the leakage current is 158.4uA at 1 minute.
Checking distributor stock and pricing after the page loads.
Nichicon UBX1C331MPL1AA technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 400mA |
| Leakage Current | 158.4@1MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |