Cap Aluminum Lytic 330uF 16V 20% (10 X 20mm) Radial 5mm 400mA 1000h 150°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UBX1C331MPL1CV technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 400mA |
| Leakage Current | 158.4@1MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |