The Nichicon UBX1E471MHL1TN is a 470uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It features a radial package type and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. With a seated height of 1.043 inches and a lead pitch of 0.295 inches, this capacitor is suitable for various applications requiring a reliable and high-capacity capacitor.
Nichicon UBX1E471MHL1TN technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | BX |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.